Epson Electronics AmericaX1B000232000100Real Time Clock
Real Time Clock Serial (I2C, SPI) 16byte Clock/Calendar/Alarm/Timer 14-Pin SOP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer | |
| 16 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (I2C, SPI) | |
| 1.6 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 10.1 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

