VishayWSR3R0100FEAMontaggio del resistore su superficie singola fissa

Res Metal Strip 4527 0.01 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200

This is a WSR3R0100FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 10m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The WSR3R0100FEA part has a j-lead termination style. This part has an operating temperature of -65 to 275 °C. It has a tolerance of 1%. This device utilizes metal strip technology. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep.

Import TariffMay apply to this part

13.500 pezzi: Spedisce domani

    Total$737.40Price for 1500

    • (1500)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2521+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Israele
      • In Stock: 13.500 pezzi
      • Price: $0.4916

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.