VishayWSL2512R0180FEA18Montaggio del resistore su superficie singola fissa

Res Metal Strip 2512 0.018 Ohm 1% 2W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a WSL2512R0180FEA18 fixed single surface-mount resistor from Vishay. This product has a resistance value of 18m Ohm. This durable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%.

14.000 pezzi: disponibili per la spedizione 7 domani

    Total$2,055.20Price for 2000

    • (2000)

      disponibili per la spedizione 7 domani

      Ships from:
      Australia
      Date Code:
      +
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Messico
      • In Stock: 14.000 pezzi
      • Price: $1.0276

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.