VishayWSL120600000ZEA9Montaggio del resistore su superficie singola fissa
Res Metal Strip 1206 0 Ohm Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0 | |
| Yes | |
| Metal Strip | |
| -65 | |
| 170 | |
| 70 to 170 | |
| Moisture Resistant|Pulse Withstanding | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.64 | |
| 0.0162 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
The WSL120600000ZEA9 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 0 Ohm. It is also complete with current sensing technology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.64 mm tall and 1.6 mm deep. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

