VishayWSC25151R000FTBMontaggio del resistore su superficie singola fissa
Res Wirewound 2515 1 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533210030 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1% | |
| No | |
| 1 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±50 | |
| 70 to 275 | |
| No | |
| Yes | |
| No | |
| Molded | |
| 2515 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2515 | |
| 6.35 | |
| 3.81 | |
| 2.79 | |
| 0.165 | |
| Surface Mount |
This is a WSC25151R000FTB fixed single surface-mount resistor from Vishay. This product has a resistance value of 1 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The WSC25151R000FTB part has a j-lead termination style. This device utilizes wirewound technology. This part has an operating temperature of -65 to 275 °C. It has a tolerance of 1%. This product is 6.35 mm long, 2.79 mm tall and 3.81 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

