10-25% di sconto
Illinois CapacitorWMF4P33K-FFilm del condensatore
Cap Film 0.33uF 400V PET 10%( 15.9 X 41.3mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 400VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 15.9 X 41.3 | |
| -55 | |
| 125 | |
| 15.9(Max) | |
| 41.3(Max) | |
| 0.8 | |
| 38.1 |
This WMF4P33K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.33uF. It has a tolerance of 10%. This product is 41.3(Max) mm long with a diameter of 15.9(Max) mm. The WMF4P33K-F part has an axial termination style. This part has a lead diameter of 0.8 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
