Product Description
The WCN3620 is a single device that is suitable for handsets and other mobile devices that integrates three different wireless connectivity technologies that is supplemented by modem IC processing, such as the Qualcomm® Snapdragon™ 410E APQ8016E chipset. These include:
Wireless local area network (WLAN) that is compliant with the IEEE 802.11 b/g/n specification
Bluetooth (BT) compliant with the BT specification version 4.0 (BR/EDR+BLE)
Worldwide FM radio, with Rx modes supporting the Radio Data System (RDS) for Europe and the Radio Broadcast Data System (RBDS) for the USA
The WCN36020 uses low-power 65 nm RF CMOS fabrication technology, making it perfect for battery-powered devices where power consumption and performance are critical.
IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.
| Supplier Unconfirmed | |
| 5A991g. | |
| Unconfirmed | |
| 8542.39.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT+FM | |
| Module | |
| 54 | |
| 2400 to 5850 | |
| 2402 to 2480 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.0(BLE) + EDR | |
| IEEE 802.11b/g/n |
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.