| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 8.2u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 2.52M |
| Maximum DC Current (A) | 0.41 |
| Maximum DC Resistance (Ohm) | 0.76 |
| Minimum Quality Factor | 12 |
| Quality Test Frequency (Hz) | 2.52M |
| Minimum Self Resonant Frequency (Hz) | 30M |
| Number of Terminals | 2 |
| Case Size | 1008 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 2.9 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 2.5 |
| Maximum Product Height (mm) | 2.1 |