| ECCN (Stati Uniti) | EAR99 |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| DRAM Type | Mobile LPSDR SDRAM |
| Chip Density (bit) | 512M |
| Organization | 16Mx32 |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Number of Bits/Word (bit) | 32 |
| Data Bus Width (bit) | 32 |
| Maximum Clock Rate (MHz) | 166 |
| Maximum Access Time (ns) | 6|5 |
| Address Bus Width (bit) | 15 |
| Interface Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 1.95 |
| Operating Current (mA) | 75 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Number of I/O Lines (bit) | 32 |
| Mounting | Surface Mount |
| Package Height | 0.66(Max) |
| Package Width | 8 |
| Package Length | 13 |
| PCB changed | 90 |
| Supplier Package | VFBGA |
| Pin Count | 90 |