IXYSVUO68-16NO7Bridge Rectifiers
Rectifier Bridge Diode Single 1.6KV 68A 5-Pin ECO-PAC 1
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 1600 | |
| 68 | |
| 300 | |
| 1.46@55A | |
| 500 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9 |
| Package Width | 30.3 |
| Package Length | 47 |
| PCB changed | 5 |
| Supplier Package | ECO-PAC 1 |
| 5 |
If you want to convert an alternating current input into a direct current, then this VUO68-16NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.