| RoHS (Unione Europea) | Compliant |
| Stato del componente | Obsolete-Unconfirmed |
| Codice HTS | 8523.51.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Cell Type | 3D TLC NAND |
| Capacity (byte) | 240G |
| Maximum Read Speed (Mbps) | 4400 |
| Maximum Write Speed (Mbps) | 3920 |
| Form Factor | 2.5in |
| Style | Solid State Drive |
| Interface Type | SATA |
| Interface Transfer Rate | 6Gbps |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Product Length (mm) | 100.5 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 7 |