VishayVS-6ESU06HM3/86ARectifiers

Diode Switching 600V 6A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a switching diode VS-6ESU06HM3/86A rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 6 A. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.

2.900 pezzi: disponibili per la spedizione 5 domani

    Total$5.45Price for 5

    • disponibili per la spedizione 5 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 2.900 pezzi
      • Price: $1.090

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.