VishayVS-40HF40Rectifiers

Diode Switching 400V 40A 2-Pin DO-5

Converting from AC to DC is simple when using a switching diode VS-40HF40 rectifier from Vishay. Its peak non-repetitive surge current is 595 A, while its maximum continuous forward current is 40 A. This rectifier has an operating temperature range of -65 °C to 190 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 settimane
    • Price: $4.998
    1. 100+$4.998
    2. 250+$4.948
    3. 500+$4.898
    4. 1000+$4.849
    5. 2000+$4.801
    6. 2500+$4.753
    7. 3000+$4.705
    8. 5000+$4.658
    9. 10000+$4.612

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.