| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 5300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Maximum Forward Voltage (V) | 1.9 |
| Maximum Current Transfer Ratio (%) | 50 |
| Maximum Power Dissipation (mW) | 100 |
| Typical Forward Voltage (V) | 1.38 |
| Maximum Reverse Voltage (V) | 3 |
| Maximum Forward Current (mA) | 25 |
| Packaging | Tube |
| Minimum Current Transfer Ratio (%) | 19 |
| Current Transfer Ratio Test Current (mA) | 16 |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 9 |
| Package Length | 11.3(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| Pin Count | 8 |