| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Number of Drivers | 1 |
| Type | MOSFET|IGBT |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 35(Typ) |
| Maximum Fall Time (ns) | 35(Typ) |
| Maximum Operating Frequency (kHz) | 75 |
| Maximum Propagation Delay Time (ns) | 200 |
| Minimum Operating Supply Voltage (V) | 15 |
| Maximum Operating Supply Voltage (V) | 30 |
| Peak Output Current (A) | 3 |
| Maximum Power Dissipation (mW) | 700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 6.81 |
| Package Length | 4.5 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 6 |