STMicroelectronicsVNL5050N3TR-EInterruttori limite di corrente
Current Limit SW 1-IN 1-OUT to 38A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 38 | |
| 50(Max) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the low side VNL5050N3TR-E power switch from STMicroelectronics. This charge controller has single output. It features 0.05(Max) Ohm switch on resistance. This device has a supply current of 0.03 mA and a minimum output current of 19 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

