Microchip TechnologyVN2410L-GMOSFETs
Trans MOSFET N-CH Si 240V 0.19A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.90.00.00 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 240 | |
| ±20 | |
| 0.19 | |
| 10000@10V | |
| 125(Max)@25V | |
| 1000 | |
| 24(Max) | |
| 8(Max) | |
| 23(Max) | |
| 8(Max) | |
| -55 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
This VN2410L-G power MOSFET from Microchip Technology can be used for amplification in your circuit. Its maximum power dissipation is 1000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.