VishayVKP472MCQDF0KRStrato singolo in ceramica del condensatore

Cap Ceramic Single Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20% (17 X 5mm) Radial Disc 10mm 125°C Bulk

If you require a component that can control the power coming into your circuit while offering a lower component cost, then the ceramic disc VKP472MCQDF0KR high frequency capacitor from Vishay is for you. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 0.0047uF. This product is 5(Max) mm deep. The VKP472MCQDF0KR high frequency capacitor has a radial termination style.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.