VishayVJ0603Y471KXJCW1BCCondensatore in ceramica multistrato

Cap Ceramic 470pF 16V X7R 10% Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this VJ0603Y471KXJCW1BC multilayer ceramic capacitor from Vishay is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 470pF.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    21 settimane
    • Price: $0.0174
    1. 4000+$0.0174
    2. 8000+$0.0169
    3. 20000+$0.0167
    4. 24000+$0.0166
    5. 40000+$0.0161
    6. 60000+$0.0160
    7. 120000+$0.0159

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.