25-50% di sconto
VishayVJ0603D100JXPAJCondensatore in ceramica multistrato
Cap Ceramic 10pF 250V C0G 5% Pad SMD 0603 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 5% | |
| 250VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.94 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.94(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ0603D100JXPAJ multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 10pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

