VishayVJ0402D150JXCAJCondensatore in ceramica multistrato
Cap Ceramic 15pF 200V C0G 5% Pad SMD 0402 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 15pF | |
| 5% | |
| 200VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.02 X 0.51 X 0.61 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.02 | |
| 0.51 | |
| 0.61(Max) |
Since this VJ0402D150JXCAJ multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.02 mm long, 0.61(Max) mm tall and 0.51 mm deep. It has a tolerance of 5%. Its capacitance value is 15pF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

