STMicroelectronicsVIPER53ESPTR-EConvertitori AC-DC
AC to DC Switching Converter Off-Line Switcher 300kHz T/R 12-Pin(10+2Tab) PowerSO
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 0 | |
| 19 | |
| 9(Typ) | |
| 300 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65(Max) mm |
| Package Width | 9.5(Max) mm |
| Package Length | 7.6(Max) mm |
| PCB changed | 10 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 12 | |
| Lead Shape | Gull-wing |
If you need to change from AC to DC voltage use the VIPER53ESPTR-E AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.