| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 25 | |
| 2500 | |
| 300 | |
| 58 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.4 | |
| 15 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this VDRS10P250BSE MOV from Vishay will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 650 V. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This product is 15.5 mm tall and 5.4 mm deep with a diameter of 13.5 mm. This device utilizes metal oxide technology. Its capacitance value is 300pF. Its tolerance voltage is 10%. This varistor has a voltage of 390 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

