| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 400 | |
| 10% | |
| 10 | |
| 1200 | |
| 270 | |
| 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 4.4 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this VDRS07H150BSE MOV from Vishay. This device's clamping current is 10 A and clamping voltage is 400 V. Its maximum surge current is 1200 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 240 V. This device is made with metal oxide technology. Its capacitance value is 270pF. This product is 11 mm tall and 4.4 mm deep with a diameter of 9 mm. Its tolerance voltage is 10%. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

