| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 10 | |
| 1200 | |
| 320 | |
| 17 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 4.2 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this VDRS07H130BSE MOV from Vishay. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its capacitance value is 320pF. This varistor has a voltage of 205 V. Its tolerance voltage is 10%. This device is made with metal oxide technology. This product is 11 mm tall and 4.2 mm deep with a diameter of 9 mm.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

