| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.49.95.00 |
| Automotive | No |
| PPAP | No |
| Type | CMOS |
| Module/IC Classification | IC |
| Pixel Size (um) | 2.61x2.61 |
| Image Size (Pixels) | 644x604 |
| Image Size Range (Pixels) | 250,920 to 480,000 |
| Maximum Clock Frequency (MHz) | 27 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 2.8 |
| Maximum Operating Supply Voltage (V) | 2.9 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Package Width | 2.5 mm |
| Package Length | 2.6 mm |
| Supplier Package | Bare Die |