KYOCERA AVX Components CorporationVCAS121060J121DPVaristore
Var MLV 42VAC/60VDC 250A 76V 1210 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 76 | |
| 42 | |
| 60 | |
| 120 | |
| 10% | |
| 5 | |
| 250 | |
| 400 | |
| 1.5 | |
| -55 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.49 | |
| 1.7 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

