| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Diode Type | Standard Recovery Rectifier |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1200 |
| Peak Average Forward Current (A) | 40 |
| Peak Non-Repetitive Forward Surge Current (A) | 390 |
| Maximum Forward Voltage (V) | 1.36@55A |
| Peak Reverse Current (uA) | 300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 14.5 |
| Package Width | 28.9 |
| Package Length | 28.9 |
| PCB changed | 4 |
| Supplier Package | FO-A |
| Pin Count | 4 |