HoneywellV7-6C17D8-048-1Azione interruttore

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 277VAC 250VDC 1.18N Screw Mount

If you're looking for rapid switching to close your circuit use this V7-6C17D8-048-1 snap-action switch from Honeywell. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPDT configuration. The V7-6C17D8-048-1 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 73.41 mm long, 28.93 mm tall and 10.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    9 settimane
    • Price: $4.094
    1. 1+$4.094
    2. 3000+$3.003
    3. 10000+$2.803

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.