| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 56 | |
| 35 | |
| 45 | |
| 107 | |
| 5 | |
| 100 | |
| 700 | |
| 1.4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
Apply different voltages to this V56CH8T MOV from Littelfuse in order to change resistance of it. This device's clamping current is 5 A and clamping voltage is 107 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 700pF. This device utilizes metal oxide technology. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This varistor has a voltage of 56 V. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

