HoneywellV3L-84Azione interruttore

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 2.22N Screw Mount

If you're looking for rapid switching to close your circuit use this V3L-84 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 250VAC. The V3L-84 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 40.84 mm long, 26.87 mm tall and 10.16 mm deep.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.