HoneywellV3-23Azione interruttore

Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount

The V3-23 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 15.1 A @ 250VAC. It has a SPST configuration. The V3-23 snap action switch has a screw termination style. This product is 34.65 mm long, 22.07 mm tall and 10.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    11 settimane
    • Price: $102.98
    1. 1+$102.98
    2. 500+$92.24
    3. 1000+$91.32
    4. 5000+$90.53
    5. 10000+$89.62

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.