TE ConnectivityV23079B1208B301Relè di segnale
Signal Relay 3VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| DPDT | |
| 2 Form C | |
| 3 | |
| 46.88 | |
| 64 | |
| <50 | |
| >1000 | |
| 2.25VDC | |
| 2.25VDC | |
| 250 | |
| 220 | |
| 2 | |
| 4 | |
| 4 | |
| 50000000 | |
| 100000000 | |
| Latching Double Coil | |
| Silver Nickel/Gold | |
| 62.5VA|60W | |
| Through Hole | |
| PC Pin | |
| 10 | |
| IP67 | |
| Wash Tight | |
| -40 | |
| 85 | |
| DIP | |
| 2.8 | |
| 14.5 | |
| 7.2 | |
| 9.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

