| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 220 | |
| 132 | |
| 181 | |
| 380 | |
| 2 | |
| 100 | |
| 21 | |
| 0.8 | |
| -55 | |
| 85 | |
| Bulk | |
| 4.5 | |
| 7 | |
| 0.5 | |
| Axial | |
| Through Hole |
When different voltages are applied to this V220MA2A MOV from Littelfuse will change resistance. This device's clamping current is 2 A and clamping voltage is 380 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 132 VAC and the maximum DC voltage rating is 181 VDC. This varistor has a voltage of 220 V. This device is made with metal oxide technology. Its capacitance value is 21pF. This product is 6 mm long with a diameter of 4.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

