LittelfuseV20E550PVaristore
Var MOV 550VAC/745VDC 10000A 1001V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1001 | |
| 550 | |
| 745 | |
| 1500 | |
| 100 | |
| 10000 | |
| 300 | |
| 370 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 8.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 10 |
Provide proper variable resistance to your circuit by using this V20E550P MOV from Littelfuse. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 1500 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 28 mm tall and 8.3 mm deep with a diameter of 23 mm. Its capacitance value is 300pF. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. This varistor has a voltage of 1001 V.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

