| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 682 | |
| 385 | |
| 505 | |
| 1025 | |
| 100 | |
| 10000 | |
| 700 | |
| 300 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 7.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This V20E385P MOV from Littelfuse will exceed your needs! Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 1025 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 682 V. This product is 28 mm tall and 7.3 mm deep with a diameter of 23 mm. Its capacitance value is 700pF. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

