HoneywellV15H22-CZ100A05-KAzione interruttore
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 22A 250VAC 745.7VA 0.98N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Short Roller Lever | |
| SPDT | |
| 22@250VAC | |
| 745.7 | |
| 10000 | |
| 5000000 | |
| 0.4 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 150 | |
| 0.98 |
The V15H22-CZ100A05-K snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 22 A @ 250VAC. This snap action switch has an operating temperature range of -25 °C to 150 °C. The V15H22-CZ100A05-K snap action switch has a quick connect termination style. This product is 39.7 mm long, 28.7 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.