LittelfuseV130LA20CPVaristore

Var MOV 130VAC 10000A 225.5V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this V130LA20CP MOV from Littelfuse. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 340 V. Its maximum surge current is 9000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 130 VAC. This varistor has a voltage of 228 V. This device is made with metal oxide technology. This product is 26.5 mm tall and 7.3 mm deep with a diameter of 23 mm.

Import TariffMay apply to this part

1.500 pezzi: Spedisce domani

    Total$0.97Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2537+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 1.500 pezzi
      • Price: $0.9681

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.