OmronV-216-1C6Azione interruttore
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 21A 250VAC 250VDC 372.85VA 2.45N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 21@250VAC | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 50000000 | |
| 1.5 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 80 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 2.45 |
Look no further for a switch to quickly open or close your circuit and use the V-216-1C6 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 21 A @ 250VAC. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V-216-1C6 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 51.2 mm long, 30.7 mm tall and 10.3 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
