| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 40 |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation (mW) | 6000 |
| Test Current (mA) | 60 |
| Maximum Reverse Leakage Current (uA) | 10 |
| Maximum Regulator Current (mA) | 210 |
| Maximum Zener Impedance (Ohm) | 15 |
| Maximum Power Dissipation @ 25C (mW) | 6000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Typical Voltage Temperature Coefficient | 0.095%/°C |
| Mounting | Stud |
| Package Height | 18.02 mm |
| Package Width | 4.75 mm |
| Package Length | 5.48 mm |
| PCB changed | 2 |
| Supplier Package | Case C |
| Pin Count | 2 |
| Lead Shape | Terminal Stud |