Reduced Price
NichiconUWX1H0R1MCL1GBCondensatore alluminio
Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5.4mm) SMD 0.001A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 0.1uF | |
| 20% | |
| 50VDC | |
| 0.001 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.4 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UWX1H0R1MCL1GB aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 5.4 mm tall with a diameter of 4 mm. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.