NichiconUWG1H221MNL1GSCondensatore alluminio

Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 0.5A 1000h 105°C T/R Automotive AEC-Q200

This electrolytic UWG1H221MNL1GS aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. Its leakage current is 110@2Min μA. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    19 settimane
    • Price: $0.2738
    1. 1+$0.2738
    2. 2000+$0.2586

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.