NichiconUWG1A151MCL1GSCondensatore alluminio
Cap Aluminum Lytic 150uF 10V 20% (8 X 6.2mm) SMD 0.23A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.4@20°C@100kHz | |
| 0.23 | |
| 15@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.51 |
Nichicon has you covered with their pure aluminum electrolytic UWG1A151MCL1GS electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 150uF. It has a tolerance of 20%. Its leakage current is 15@2Min μA. This product is 6.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.