NichiconUVZ1V101MED1TACondensatore alluminio
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 0.15A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.15 | |
| 105@1Min|35@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 | |
| 13.5 |
Using the aluminum anode based electrolytic UVZ1V101MED1TA electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This product is 11 mm tall with a diameter of 6.3 mm. The UVZ1V101MED1TA aluminum electrolytic capacitor has a radial termination style. Its leakage current is 105@1Min|35@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.