NichiconUVR2F4R7MPDCondensatore alluminio
Cap Aluminum Lytic 4.7uF 315V 20% (10 X 12.5mm) Radial 5mm 0.065A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 315VDC | |
| 0.065 | |
| 159.22@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVR2F4R7MPD aluminum capacitor. It can withstand a voltage of 315 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 4.7uF. The UVR2F4R7MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

