NichiconUVR1H4R7MDD1TACondensatore alluminio
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 0.04A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| UVR1H4R7MDD1TA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 50VDC | |
| 0.04 | |
| 7.05@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 | |
| 13.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UVR1H4R7MDD1TA aluminum capacitor from Nichicon. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 20%. The UVR1H4R7MDD1TA aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

