NichiconUVR1C331MPDCondensatore alluminio

Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.37A 2000h 85°C Bulk

This electrolytic UVR1C331MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVR1C331MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 158.4@1Min|52.8@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 330uF.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    19 settimane
    • Price: $0.0582
    1. 1+$0.0582
    2. 6000+$0.0530

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.