NichiconUVK1C682MHDCondensatore alluminio
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2.25A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 16VDC | |
| 2.25 | |
| 3264@1Min|1088@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic UVK1C682MHD aluminum capacitor from Nichicon. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 25 mm tall with a diameter of 16 mm. Its leakage current is 3264@1Min|1088@2Min μA. The UVK1C682MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
