NichiconUUJ2G100MNQ1MSCondensatore alluminio
Cap Aluminum Lytic 10uF 400V 20% (16 X 16.5mm) SMD 0.085A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 400VDC | |
| 0.085 | |
| 260@1Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 4.87 |
The pure aluminum anode on the electrolytic UUJ2G100MNQ1MS electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 16.5 mm tall with a diameter of 16 mm. Its capacitance value is 10uF. Its leakage current is 260@1Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

