NichiconUUD1E100MCL1GSCondensatore alluminio
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 0.08A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| Low | |
| 1.8@20°C@100kHz | |
| 0.08 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.13 | |
| ±0.5 | |
| ±0.3 |
By using pure aluminum foil in the anode, this electrolytic UUD1E100MCL1GS aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 10uF. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

